Part Details for T494D477M004ATAUTO by KEMET Corporation
Overview of T494D477M004ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D477M004ATAUTO
T494D477M004ATAUTO CAD Models
T494D477M004ATAUTO Part Data Attributes
|
T494D477M004ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D477M004ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 4.3 mm |
Alternate Parts for T494D477M004ATAUTO
This table gives cross-reference parts and alternative options found for T494D477M004ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D477M004ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D477M004F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D477M004ATAUTO vs TR3D477M004F0100 |
T495D477M004AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D477M004ATAUTO vs T495D477M004AHE1007280 |
TR3D477M004D0035 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T494D477M004ATAUTO vs TR3D477M004D0035 |
TMCME0G477MTRF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Hitachi Ltd | T494D477M004ATAUTO vs TMCME0G477MTRF |
TR3D477M004C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D477M004ATAUTO vs TR3D477M004C0100 |
T491D477M004AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D477M004ATAUTO vs T491D477M004AH7280 |
T540D477M004AT65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D477M004ATAUTO vs T540D477M004AT65207610 |
T491D477M004ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T494D477M004ATAUTO vs T491D477M004ATC-7280 |
T495D477M004AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D477M004ATAUTO vs T495D477M004AHE0457280 |
T495D477M004ATA1007280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T494D477M004ATAUTO vs T495D477M004ATA1007280 |