Part Details for T494R225M1016AS by KEMET Corporation
Overview of T494R225M1016AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R225M1016AS
T494R225M1016AS CAD Models
T494R225M1016AS Part Data Attributes:
|
T494R225M1016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R225M1016AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T494 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for T494R225M1016AS
This table gives cross-reference parts and alternative options found for T494R225M1016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R225M1016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-H3225-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45198-H3225-M0106 |
B45198-P3225-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45198-P3225-M0106 |
F971C225MBABMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | T494R225M1016AS vs F971C225MBABMA |
B45196-P3225-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45196-P3225-M0106 |
B45196-H3225-M0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45196-H3225-M0109 |
B45196-H3225-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45196-H3225-M0106 |
B45198-H3225-M0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45198-H3225-M0109 |
B45198-P3225-M0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | T494R225M1016AS vs B45198-P3225-M0109 |
F971C225MAABMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, CHIP | Kyocera AVX Components | T494R225M1016AS vs F971C225MAABMA |
F971C225MBABMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, CHIP | Kyocera AVX Components | T494R225M1016AS vs F971C225MBABMA |