Part Details for T494T476K006AHAUTO by KEMET Corporation
Overview of T494T476K006AHAUTO by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494T476K006AHAUTO
T494T476K006AHAUTO CAD Models
T494T476K006AHAUTO Part Data Attributes
|
T494T476K006AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494T476K006AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T494T476K006AHAUTO
This table gives cross-reference parts and alternative options found for T494T476K006AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494T476K006AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T494T476K006AHAUTO7280 |
T491T476K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494T476K006AHAUTO vs T491T476K006ZT7280 |
B45190E1476K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494T476K006AHAUTO vs B45190E1476K206 |
NTC-T476K6.3TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T494T476K006AHAUTO vs NTC-T476K6.3TRB2F |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494T476K006AHAUTO vs B45006R4766K128 |
T494T476K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T494T476K006ATAUTO |
T491T476K006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T491T476K006AMAUTO7280 |
T491T476K006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T491T476K006ANAUTO7280 |
T491T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T491T476K006ATAUTO7280 |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494T476K006AHAUTO vs T491T476K006AHAUTO7280 |