Part Details for T494V107K010ATAUTO by KEMET Corporation
Overview of T494V107K010ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494V107K010ATAUTO
T494V107K010ATAUTO CAD Models
T494V107K010ATAUTO Part Data Attributes:
|
T494V107K010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494V107K010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 4.3 mm |
Alternate Parts for T494V107K010ATAUTO
This table gives cross-reference parts and alternative options found for T494V107K010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V107K010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V107K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V107K010ATAUTO vs T491V107K010AMAUTO7280 |
T491V107K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494V107K010ATAUTO vs T491V107K010ZT7280 |
B45194E2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494V107K010ATAUTO vs B45194E2107K406 |
TCKIA107VTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494V107K010ATAUTO vs TCKIA107VTLSR200 |
B45194R2107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494V107K010ATAUTO vs B45194R2107K409 |
T491V107K010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V107K010ATAUTO vs T491V107K010AMAUTO |
T494V107K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V107K010ATAUTO vs T494V107K010AHAUTO |
T495V107K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T494V107K010ATAUTO vs T495V107K010AS |
T491V107K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494V107K010ATAUTO vs T491V107K010ANAUTO |
TR3V107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494V107K010ATAUTO vs TR3V107K010C0150 |