Part Details for T494X156M050ATAUTO7280 by KEMET Corporation
Overview of T494X156M050ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X156M050ATAUTO7280
T494X156M050ATAUTO7280 CAD Models
T494X156M050ATAUTO7280 Part Data Attributes:
|
T494X156M050ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X156M050ATAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T494X156M050ATAUTO7280
This table gives cross-reference parts and alternative options found for T494X156M050ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X156M050ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E156M050E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X156M050ATAUTO7280 vs TR3E156M050E0400 |
TCMIX156ETLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494X156M050ATAUTO7280 vs TCMIX156ETLSR300 |
TCMIX156ETLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494X156M050ATAUTO7280 vs TCMIX156ETLSR250 |
TR3E156M050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X156M050ATAUTO7280 vs TR3E156M050E0300 |
T491X156M050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156M050ATAUTO7280 vs T491X156M050ATAUTO |
TR3E156M050C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X156M050ATAUTO7280 vs TR3E156M050C0400 |
T491X156M050ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156M050ATAUTO7280 vs T491X156M050ANAUTO7280 |
TA050TCM156MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494X156M050ATAUTO7280 vs TA050TCM156MER |
T491X156M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156M050ATAUTO7280 vs T491X156M050AGAUTO7280 |
T494X156M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X156M050ATAUTO7280 vs T494X156M050AHAUTO |