Part Details for T494X477M010AGAUTO7280 by KEMET Corporation
Overview of T494X477M010AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X477M010AGAUTO7280
T494X477M010AGAUTO7280 CAD Models
T494X477M010AGAUTO7280 Part Data Attributes
|
T494X477M010AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X477M010AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | GOLD | |
Width | 4.3 mm |
Alternate Parts for T494X477M010AGAUTO7280
This table gives cross-reference parts and alternative options found for T494X477M010AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X477M010AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477M010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010BK6310 |
T495X477M010AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X477M010AGAUTO7280 vs T495X477M010AHE100 |
T493X477M010CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CT61207640 |
T493X477M010CM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CM6320 |
T493X477M010BN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010BN63207610 |
T493X477M010CN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CN6210 |
T493X477M010CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CC63207640 |
T493X477M010CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CB63107640 |
T493X477M010AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010AN6120 |
T493X477M010CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X477M010AGAUTO7280 vs T493X477M010CB64107610 |