Part Details for T495A474M035AME4K0 by KEMET Corporation
Overview of T495A474M035AME4K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495A474M035AME4K0
T495A474M035AME4K0 CAD Models
T495A474M035AME4K0 Part Data Attributes
|
T495A474M035AME4K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A474M035AME4K0
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T495A474M035AME4K0
This table gives cross-reference parts and alternative options found for T495A474M035AME4K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A474M035AME4K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EA0.47UFM35VT | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | Firadec | T495A474M035AME4K0 vs CTC3EA0.47UFM35VT |
T493A474M035AK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035AK6120 |
T83A474M035ZAZS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1306, CHIP | Vishay Intertechnologies | T495A474M035AME4K0 vs T83A474M035ZAZS |
TBJA474M035RASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T495A474M035AME4K0 vs TBJA474M035RASZ0723 |
T493A474M035CB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CB61207640 |
T493A474M035CH612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CH612B7280 |
T493A474M035CH621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CH621C |
T493A474M035CH622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CH622A7280 |
T493A474M035CM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CM6120WAFL |
T493A474M035CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T495A474M035AME4K0 vs T493A474M035CT652B7280 |