Part Details for T495A476K004ZGE7507280 by KEMET Corporation
Overview of T495A476K004ZGE7507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495A476K004ZGE7507280
T495A476K004ZGE7507280 CAD Models
T495A476K004ZGE7507280 Part Data Attributes
|
T495A476K004ZGE7507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A476K004ZGE7507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0019 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 288 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T495A476K004ZGE7507280
This table gives cross-reference parts and alternative options found for T495A476K004ZGE7507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A476K004ZGE7507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMU0GATTE476KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T495A476K004ZGE7507280 vs TMU0GATTE476KR |
T491A476K004ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T495A476K004ZGE7507280 vs T491A476K004ZG |
TAJA476K004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T495A476K004ZGE7507280 vs TAJA476K004P |
POEL476K004AXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | T495A476K004ZGE7507280 vs POEL476K004AXP |
TCSVE0G476KAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | T495A476K004ZGE7507280 vs TCSVE0G476KAB |
TC212A476K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Sunlord | T495A476K004ZGE7507280 vs TC212A476K004A |
NTC-T476K4.0TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T495A476K004ZGE7507280 vs NTC-T476K4.0TRAF |
TCSVE0G476KAAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | T495A476K004ZGE7507280 vs TCSVE0G476KAAR |
TMU0GALTE476KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T495A476K004ZGE7507280 vs TMU0GALTE476KR |
T495A476K004ZTE7507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T495A476K004ZGE7507280 vs T495A476K004ZTE7507280 |