-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B106M010ATA3K0-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4563 | Buy Now |
DISTI #
80-T495B106M10ATA3K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1311 20 % ESR=3Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.4330 / $0.4560 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106M010ATA3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M010ATA3K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106M010ATA3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M010ATA3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B11061AMAB | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T450B11061AMAB |
T451B11061AMAB | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T451B11061AMAB |
T450B11061AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T450B11061AMB |
293D106X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M010ATA3K0 vs 293D106X0010B8T |
TRJB106M010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B106M010ATA3K0 vs TRJB106M010R |
293D106X0010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M010ATA3K0 vs 293D106X0010B2TE3 |
T451B11061AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T451B11061AMB |
TRJB106M010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B106M010ATA3K0 vs TRJB106M010B |
T450B11061AMAP | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T450B11061AMAP |
T451B11061AMAP | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T495B106M010ATA3K0 vs T451B11061AMAP |