Part Details for T495B107M006AS by KEMET Corporation
Overview of T495B107M006AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495B107M006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6.3V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 1411 | 1927 |
|
$0.3375 / $0.8100 | Buy Now |
Part Details for T495B107M006AS
T495B107M006AS CAD Models
T495B107M006AS Part Data Attributes
|
T495B107M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B107M006AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 313 mA | |
Series | T495(OLD) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B107M006AS
This table gives cross-reference parts and alternative options found for T495B107M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B107M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107M006BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107M006AS vs T493B107M006BH6110 |
T493B107M006CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B107M006AS vs T493B107M006CK61107610 |
T493B107M006AT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B107M006AS vs T493B107M006AT63307610 |
T493B107M006CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B107M006AS vs T493B107M006CT64207610 |
T493B107M006BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107M006AS vs T493B107M006BT62107280 |
T493B107M006BK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B107M006AS vs T493B107M006BK61207610 |
TR3B107M6R3T1500 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T495B107M006AS vs TR3B107M6R3T1500 |
T493B107M006BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B107M006AS vs T493B107M006BC63107640 |
T495B107M006ANA7007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495B107M006AS vs T495B107M006ANA7007280 |
T493B107M006AM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T495B107M006AS vs T493B107M006AM6420 |