Part Details for T495B107M006ZTE300 by KEMET Corporation
Overview of T495B107M006ZTE300 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B107M006ZTE300
T495B107M006ZTE300 CAD Models
T495B107M006ZTE300 Part Data Attributes
|
T495B107M006ZTE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B107M006ZTE300
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | T495B107M006ZTE300 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 477 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495B107M006ZTE300
This table gives cross-reference parts and alternative options found for T495B107M006ZTE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B107M006ZTE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVB20J107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | T495B107M006ZTE300 vs ESVB20J107M |
T495B107M006AS9 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B107M006ZTE300 vs T495B107M006AS9 |
TCSCE0J107MBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T495B107M006ZTE300 vs TCSCE0J107MBCL |
TC212B107M006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | T495B107M006ZTE300 vs TC212B107M006Y |
T494B107M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B107M006ZTE300 vs T494B107M6AG |
B45006Y1076M108 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B107M006ZTE300 vs B45006Y1076M108 |
T495B107M006ZTE3007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B107M006ZTE300 vs T495B107M006ZTE3007280 |
T494B107M6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B107M006ZTE300 vs T494B107M6AS |
POEL107M6R3BXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | T495B107M006ZTE300 vs POEL107M6R3BXL |
T495B107M006AT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B107M006ZTE300 vs T495B107M006AT |