Part Details for T495B156K016ZTA2K3 by KEMET Corporation
Overview of T495B156K016ZTA2K3 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B156K016ZTA2K3
T495B156K016ZTA2K3 CAD Models
T495B156K016ZTA2K3 Part Data Attributes
|
T495B156K016ZTA2K3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B156K016ZTA2K3
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Manufacturer Series | B45196L3156K209 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495B156K016ZTA2K3
This table gives cross-reference parts and alternative options found for T495B156K016ZTA2K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156K016ZTA2K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277E1602156KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T495B156K016ZTA2K3 vs 277E1602156KL |
TPSB156K016Y0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495B156K016ZTA2K3 vs TPSB156K016Y0800 |
TRJB156K016EC0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016ZTA2K3 vs TRJB156K016EC0L0 |
T495B156K016ASE500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B156K016ZTA2K3 vs T495B156K016ASE500 |
T489B156K016ASA2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B156K016ZTA2K3 vs T489B156K016ASA2K0 |
T495B156K016ZTE5007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B156K016ZTA2K3 vs T495B156K016ZTE5007280 |
TCSVE1C156KBCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | T495B156K016ZTA2K3 vs TCSVE1C156KBCR |
POEL156K016BXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | T495B156K016ZTA2K3 vs POEL156K016BXP |
TA16TCM156KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T495B156K016ZTA2K3 vs TA16TCM156KBR |
TAJB156K016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B156K016ZTA2K3 vs TAJB156K016P |