Part Details for T495B225M035ZGA4K0 by KEMET Corporation
Overview of T495B225M035ZGA4K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B225M035ZGA4K0
T495B225M035ZGA4K0 CAD Models
T495B225M035ZGA4K0 Part Data Attributes
|
T495B225M035ZGA4K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B225M035ZGA4K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38.9 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B225M035ZGA4K0
This table gives cross-reference parts and alternative options found for T495B225M035ZGA4K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B225M035ZGA4K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR2.2/35BM2000PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | T495B225M035ZGA4K0 vs LSR2.2/35BM2000PB |
TBJB225M035CCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225M035ZGA4K0 vs TBJB225M035CCLC9845 |
TBJB225M035CDLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225M035ZGA4K0 vs TBJB225M035CDLZ0H00 |
T83B225M035HASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | Vishay Intertechnologies | T495B225M035ZGA4K0 vs T83B225M035HASS |
SY3-1V225M-RB | Tantalum Capacitor, Non-polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | ELNA America Inc | T495B225M035ZGA4K0 vs SY3-1V225M-RB |
T493B225M035AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B225M035ZGA4K0 vs T493B225M035AH61107280 |
T493B225M035CM6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B225M035ZGA4K0 vs T493B225M035CM6132 |
T493B225M035CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T495B225M035ZGA4K0 vs T493B225M035CC651C7280 |
TBJB225M035RXSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225M035ZGA4K0 vs TBJB225M035RXSZ0824 |
TBJB225M035RXLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225M035ZGA4K0 vs TBJB225M035RXLC0824 |