-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18339-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2512 In Stock |
|
$0.5009 / $1.4900 | Buy Now |
DISTI #
80-T495B226K10ATE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% ESR=500mOhms RoHS: Compliant | 1635 |
|
$0.5000 / $1.4900 | Buy Now |
DISTI #
T495B226K010ATE500
|
TME | Capacitor: tantalum, low ESR, 22uF, 10VDC, SMD, B, 1411, ±10%, 500mΩ Min Qty: 2000 | 0 |
|
$0.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B226K010ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B226K010ATE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 165 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B226K010ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B226K010ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B226K010C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE500 vs TR3B226K010C0400 |
TR3B226K010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE500 vs TR3B226K010E0500 |
B45110B2266K707 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B226K010ATE500 vs B45110B2266K707 |
T450B12261AKAB | CAP,TANTALUM / TA2O5,22UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B226K010ATE500 vs T450B12261AKAB |
TR3B226K010F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE500 vs TR3B226K010F0700 |
TR3B226K010D0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE500 vs TR3B226K010D0700 |
TAJT226K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495B226K010ATE500 vs TAJT226K010YNJ |
593D226X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B226K010ATE500 vs 593D226X9010B2WE3 |
B45110B2269K707 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B226K010ATE500 vs B45110B2269K707 |
B45198L2226K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B226K010ATE500 vs B45198L2226K209 |