-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3650
|
Newark | 3.30Uf 35.0V |Kemet T495B335M035ATE1K0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 / $0.6220 | Buy Now |
DISTI #
14N7462
|
Newark | 3.30Uf 35.0V |Kemet T495B335M035ATE1K0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
T495B335M035ATE1K0-ND
|
DigiKey | CAP TANT 3.3UF 20% 35V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5599 | Buy Now |
DISTI #
80-T495B335M35ATE1K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 20% ESR=1000mOhms RoHS: Compliant | 0 |
|
$0.5270 / $0.5590 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B335M035ATE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B335M035ATE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 117 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B335M035ATE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B335M035ATE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVB21V335M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T495B335M035ATE1K0 vs TLESVB21V335M8RE |
TBJB335M035CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CSSD0700 |
TBJB335M035CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CSLD0900 |
TBJB335M035CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CBLD0923 |
TBJB335M035CBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CBLD0000 |
TBJB335M035CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CBLD0800 |
293D335X0035B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B335M035ATE1K0 vs 293D335X0035B2WE3 |
TBJB335M035CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CRLC9000 |
TBJB335M035CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CRLD0945 |
TBJB335M035CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335M035ATE1K0 vs TBJB335M035CRSD0723 |