-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11071-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3308 In Stock |
|
$0.5500 / $1.1900 | Buy Now |
DISTI #
T495B475K016ATE800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B475K016ATE800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5137 | Buy Now |
DISTI #
80-T495B475K16ATE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=800mOhms RoHS: Compliant | 3656 |
|
$0.5360 / $1.1900 | Buy Now |
DISTI #
25786266
|
Verical | Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1643 | Americas - 1103 |
|
$0.4271 / $0.4287 | Buy Now |
DISTI #
T495B475K016ATE800
|
TTI | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=800mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5500 | Buy Now |
DISTI #
T495B475K016ATE800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B475K016ATE800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401570724
|
Chip1Stop | Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C Automotive T/R RoHS: Compliant pbFree: Yes | 1103 |
|
$0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475K016ATE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475K016ATE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475K016ATE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475K016ATE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016JFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016ATE800 vs TBJB475K016JFLZ0024 |
TBJB475K016JESC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016ATE800 vs TBJB475K016JESC0023 |
TBJB475K016JELB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016ATE800 vs TBJB475K016JELB0924 |
T495B475K016ANA3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B475K016ATE800 vs T495B475K016ANA3K5 |
T496B475K016CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016ATE800 vs T496B475K016CT622B7640 |
T493B475K016CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475K016ATE800 vs T493B475K016CH63207640 |
T493B475K016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016ATE800 vs T493B475K016CC631A7610 |
T496B475K016CT632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016ATE800 vs T496B475K016CT632A7640 |
TBJB475K016JLSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016ATE800 vs TBJB475K016JLSC0923 |
TBJB475K016RGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016ATE800 vs TBJB475K016RGLC9H45 |