-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495B475K035ATA1K0TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4180 | Buy Now |
DISTI #
80-T495B475K35ATA1K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.3800 / $0.3980 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475K035ATA1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475K035ATA1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475K035ATA1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475K035ATA1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K035CEDC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CEDC0000 |
TBJB475K035JKLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035JKLZ0024 |
TBJB475K035JCLB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035JCLB0024 |
TBJB475K035CWDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CWDZ0700 |
TBJB475K035CLLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CLLZ0923 |
TBJB475K035CLDC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CLDC0900 |
TBJB475K035CKDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CKDC0824 |
TBJB475K035CGLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CGLZ9800 |
TBJB475K035CFDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035CFDZ0723 |
TBJB475K035RCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K035ATA1K0 vs TBJB475K035RCLC0724 |