-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5825
|
Newark | Capacitor,47Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495B476K006AHE450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.7600 | Buy Now |
DISTI #
399-T495B476K006AHE450TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6844 | Buy Now |
DISTI #
T495B476K006AHE450
|
Avnet Americas | Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.45 Ohm 125°C T/R - Tape and Reel (Alt: T495B476K006AHE450) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7260 / $0.8228 | Buy Now |
DISTI #
80-T495B476K6AHE450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 10% ESR=450mOhms RoHS: Not Compliant | 0 |
|
$0.6540 / $0.6840 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B476K006AHE450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B476K006AHE450
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 174 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B476K006AHE450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B476K006AHE450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB476K006R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | T495B476K006AHE450 vs TPSB476K006R250 |
TR3B476K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006AHE450 vs TR3B476K6R3C0250 |
TR3B476K6R3C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006AHE450 vs TR3B476K6R3C0350 |
593D476X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006AHE450 vs 593D476X96R3B8T |
TR3B476K6R3D0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006AHE450 vs TR3B476K6R3D0500 |
T450B14760JKAB | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B476K006AHE450 vs T450B14760JKAB |
TA6R3TCR476KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T495B476K006AHE450 vs TA6R3TCR476KBR-13 |
293D476X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006AHE450 vs 293D476X96R3B8T |
TPSB476K006R350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | T495B476K006AHE450 vs TPSB476K006R350 |
T451B14760JKAP | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B476K006AHE450 vs T451B14760JKAP |