-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5828
|
Newark | 47.0Uf 6.0V |Kemet T495B476K006ATE400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6910 | Buy Now |
DISTI #
T495B476K006ATE400-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6222 | Buy Now |
DISTI #
80-T495B476K06ATE400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 10% ESR=400mOhms RoHS: Compliant | 0 |
|
$0.5860 / $0.6220 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B476K006ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B476K006ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 184 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B476K006ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B476K006ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45006B4766K407 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B476K006ATE400 vs B45006B4766K407 |
PCT47/6BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T495B476K006ATE400 vs PCT47/6BKLF |
TR3B476K6R3D0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006ATE400 vs TR3B476K6R3D0500 |
TR3B476K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006ATE400 vs TR3B476K6R3C0250 |
593D476X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B476K006ATE400 vs 593D476X96R3B2WE3 |
TA006TCM476KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T495B476K006ATE400 vs TA006TCM476KBR |
F930J476KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | T495B476K006ATE400 vs F930J476KBA |
TRJB476K006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B476K006ATE400 vs TRJB476K006R |
T451B14760JKAP | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B476K006ATE400 vs T451B14760JKAP |
T451B14760JKAB | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B476K006ATE400 vs T451B14760JKAB |