-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6872
|
Newark | Tantalum Capacitor, 68Uf, 10V, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:337Ma, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T495B686K010ATE750 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
399-18424-1-ND
|
DigiKey | CAP TANT 68UF 10% 10V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
956 In Stock |
|
$0.5813 / $1.7800 | Buy Now |
DISTI #
T495B686K010ATE750
|
Avnet Americas | Cap Tant Solid 68uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.75 Ohm 125°C T/R - Tape and Reel (Alt: T495B686K010ATE750) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
DISTI #
80-T495B686K10ATE750
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 10% ESR=750mOhms RoHS: Compliant | 0 |
|
$0.5980 / $0.6570 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B686K010ATE750
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B686K010ATE750
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 135 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B686K010ATE750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B686K010ATE750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E1002686KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T495B686K010ATE750 vs 267E1002686KL533 |
PCT68/10BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T495B686K010ATE750 vs PCT68/10BKLF |
TA010TCR686KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T495B686K010ATE750 vs TA010TCR686KBR-13 |
TR3B686K010C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B686K010ATE750 vs TR3B686K010C0900 |
B45010B6869K357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B686K010ATE750 vs B45010B6869K357 |
TAJB686K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495B686K010ATE750 vs TAJB686K010YNJ |
293D686X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B686K010ATE750 vs 293D686X9010B2TE3 |
B45110B6866K357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B686K010ATE750 vs B45110B6866K357 |
B45198H2686K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B686K010ATE750 vs B45198H2686K209 |
B45010B6869K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B686K010ATE750 vs B45010B6869K257 |