-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495C106M020AHE475TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8310 | Buy Now |
DISTI #
T495C106M020AHE475
|
Avnet Americas | Cap Tant Solid 10uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.475 Ohm 125°C T/R - Tape and Reel (Alt: T495C106M020AHE475) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106M020AHE475
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106M020AHE475
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 475 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 192 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106M020AHE475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106M020AHE475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M020CM6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020CM6431 |
T493C106M020BK6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BK6421 |
T493C106M020BC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BC6213 |
T493C106M020BC6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BC6422 |
T493C106M020BC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BC6113 |
T493C106M020CT6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020CT6333 |
T493C106M020BM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BM6222 |
T495C106M020ATE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C106M020AHE475 vs T495C106M020ATE4007280 |
T493C106M020AH6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020AH6413 |
T493C106M020BH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106M020AHE475 vs T493C106M020BH6223 |