-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4789
|
Newark | Cap, 100Uf, 10V, Tant, Case C, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:663Ma, Qualification:-Rohs Compliant: Yes |Kemet T495C107K010ATE250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.6720 / $1.2100 | Buy Now |
DISTI #
92AH6153
|
Newark | Cap, 100Uf, 10V, Tant, Case C Rohs Compliant: Yes |Kemet T495C107K010ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 5500 |
|
$0.4250 / $0.4980 | Buy Now |
DISTI #
23AJ4790
|
Newark | Cap, 100Uf, 10V, Tant, Case C, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T495C107K010ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 | Buy Now |
DISTI #
399-11400-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25087 In Stock |
|
$0.3791 / $1.1500 | Buy Now |
DISTI #
T495C107K010ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C107K010ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4505 / $0.5405 | Buy Now |
DISTI #
80-T495C107K10ATE250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=250mOhms RoHS: Compliant | 3981 |
|
$0.3860 / $1.1500 | Buy Now |
DISTI #
70465424
|
RS | Capacitor, Tantalum, Molded | KEMET T495C107K010ATE250 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Bristol Electronics | 388 |
|
RFQ | ||
DISTI #
T495C107K010ATE250
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=250mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.3750 / $0.4570 | Buy Now |
DISTI #
T495C107K010ATE250.
|
TTI | Tantalum Capacitors - Solid SMD 100UF 10V 10% ESR 250 6032-28 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C107K010ATE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C107K010ATE250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 265 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C107K010ATE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C107K010ATE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D107X9010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K010ATE250 vs 593D107X9010C8T |
267N1002107KPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C107K010ATE250 vs 267N1002107KPC |
593D107X9010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K010ATE250 vs 593D107X9010C2WE3 |
267N1002107KLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C107K010ATE250 vs 267N1002107KLC |
TP3C107K010D0900AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K010ATE250 vs TP3C107K010D0900AS |
TA010TCM107KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C107K010ATE250 vs TA010TCM107KCR-13 |
TP3C107K010C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K010ATE250 vs TP3C107K010C0200AS |
TP3C107K010C0250AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C107K010ATE250 vs TP3C107K010C0250AS |