-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6211
|
Newark | Tantalum Capacitor, 33Uf 16V 0.275 Ohm 20%, 6032-28, Full Reel, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:0.275Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:632Ma Rohs Compliant: Yes |Kemet T495C336M016ATE275 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7920 | Buy Now |
DISTI #
40K0823
|
Newark | Capacitor Tant, 33Uf 16V 0.275 Ohm 20%, 6032-28, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.275Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T495C336M016ATE275 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 | Buy Now |
DISTI #
399-18090-1-ND
|
DigiKey | CAP TANT 33UF 20% 16V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 / $1.6900 | Buy Now |
DISTI #
T495C336M016ATE275
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
T495C336M016ATE275
|
Avnet Americas | 33.0UF 16.0V - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495C336M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 2312 20% ESR=275mOhms RoHS: Compliant | 0 |
|
$0.5500 / $1.4700 | Order Now |
DISTI #
T495C336M016ATE275
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
T495C336M016ATE275
|
Avnet Americas | 33.0UF 16.0V - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495C336M016ATE275
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
T495C336M016ATE275
|
Avnet Americas | 33.0UF 16.0V - Tape and Reel (Alt: T495C336M016ATE275) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C336M016ATE275
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C336M016ATE275
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 253 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C336M016ATE275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C336M016ATE275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D336X0016C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C336M016ATE275 vs 593D336X0016C2TE3 |
593D336X0016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C336M016ATE275 vs 593D336X0016C2WE3 |
593D336X0016C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C336M016ATE275 vs 593D336X0016C8T |
T491C336M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C336M016ATE275 vs T491C336M016ZG |