-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1177
|
Newark | Capacitor,100Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X107K016AHE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6700 / $4.2100 | Buy Now |
DISTI #
399-8530-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1484 In Stock |
|
$1.1946 / $3.1200 | Buy Now |
DISTI #
T495X107K016AHE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K016AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 9500 |
|
$4.2177 / $4.9207 | Buy Now |
DISTI #
T495X107K016AHE100
|
Avnet Americas | 100.UF 16.0V - Tape and Reel (Alt: T495X107K016AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2927 / $5.0081 | Buy Now |
DISTI #
80-T495X107K16AHE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms RoHS: Not Compliant | 710 |
|
$1.1400 / $2.6400 | Buy Now |
DISTI #
V36:1790_09048563
|
Arrow Electronics | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Date Code: 2240 | Americas - 4500 |
|
$3.4220 | Buy Now |
DISTI #
V72:2272_09048563
|
Arrow Electronics | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1815 Container: Cut Strips | Americas - 542 |
|
$3.4560 / $3.6260 | Buy Now |
DISTI #
66981174
|
Verical | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2240 | Americas - 4500 |
|
$3.4220 | Buy Now |
DISTI #
34808547
|
Verical | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1815 | Americas - 542 |
|
$3.4560 / $3.6260 | Buy Now |
|
Quest Components | 544 |
|
$3.5637 / $7.1274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K016AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K016AHE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K016AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K016AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E107K016RSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T495X107K016AHE100 vs T86E107K016RSAS |
TCKIC107ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X107K016AHE100 vs TCKIC107ET-LF |
TF3E107K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T495X107K016AHE100 vs TF3E107K016C0300 |
T86E107K016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T495X107K016AHE100 vs T86E107K016NZBL |
T83E107K016USCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X107K016AHE100 vs T83E107K016USCL |
T496X107K016ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K016AHE100 vs T496X107K016ATE700C-7280 |
TCKIC107ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X107K016AHE100 vs TCKIC107ET13 |
TR3E107K016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE100 vs TR3E107K016E0100 |
593D107X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE100 vs 593D107X9016E2WE3 |
293D107X9016E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K016AHE100 vs 293D107X9016E8T |