-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4821
|
Newark | Tantalum Capacitor, 47Uf, 25V, 10%, 2917, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.08Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.44A Rohs Compliant: Yes |Kemet T495X476K025ATE080 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.5220 | Buy Now |
DISTI #
92AH6162
|
Newark | Cap, 47Uf, 25V, Tant, Case X Rohs Compliant: Yes |Kemet T495X476K025ATE080 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.0600 | Buy Now |
DISTI #
399-5205-1-ND
|
DigiKey | CAP TANT 47UF 10% 25V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8448 In Stock |
|
$1.3269 / $3.3200 | Buy Now |
DISTI #
T495X476K025ATE080
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K025ATE080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5922 / $1.9107 | Buy Now |
DISTI #
94W4821
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4821) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$2.2800 | Buy Now |
DISTI #
T495X476K025ATE080
|
Avnet Americas | 47.0UF 25.0V - Tape and Reel (Alt: T495X476K025ATE080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1172 / $2.5407 | Buy Now |
DISTI #
80-T495X476K25ATE080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=80mOhms RoHS: Compliant | 1364 |
|
$1.3700 / $3.1500 | Buy Now |
DISTI #
V72:2272_07465492
|
Arrow Electronics | Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.08 Ohm 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2237 Container: Cut Strips | Americas - 14 |
|
$1.3610 | Buy Now |
DISTI #
64136446
|
Verical | Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.08 Ohm 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2237 | Americas - 14 |
|
$1.3610 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K025ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K025ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 574 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K025ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K025ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E476K025C0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476K025ATE080 vs TR3E476K025C0125 |
293D476X9025E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476K025ATE080 vs 293D476X9025E2TE3 |
TR3E476K025E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476K025ATE080 vs TR3E476K025E0150 |
293D476X9025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476K025ATE080 vs 293D476X9025E2WE3 |
TCKIE476ETLSR185 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K025ATE080 vs TCKIE476ETLSR185 |
593D476X9025E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X476K025ATE080 vs 593D476X9025E2TE3 |
TCKIE476ETLSR080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K025ATE080 vs TCKIE476ETLSR080 |
TCKIE476ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X476K025ATE080 vs TCKIE476ET-LF |
TCKIE476ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K025ATE080 vs TCKIE476ETLSR100 |
TCKIE476ETLSR120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K025ATE080 vs TCKIE476ETLSR120 |