Part Details for T495X476M020AS by Cornell Dubilier Electronics Inc
Overview of T495X476M020AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X476M020AS
T495X476M020AS CAD Models
T495X476M020AS Part Data Attributes
|
T495X476M020AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T495X476M020AS
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-20% Capacitance Tolerance | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1000 mA | |
Series | T495 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X476M020AS
This table gives cross-reference parts and alternative options found for T495X476M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04053-064D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T495X476M020AS vs 04053-064D |
T493X476M020CK651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T495X476M020AS vs T493X476M020CK651B7640 |
T83E476M020HZZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T495X476M020AS vs T83E476M020HZZL |
T493X476M020CM6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T495X476M020AS vs T493X476M020CM6230 |
T493X476M020CK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476M020AS vs T493X476M020CK6232 |
T493X476M020BN62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476M020AS vs T493X476M020BN62307610 |
T493X476M020BK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476M020AS vs T493X476M020BK63107610 |
T496X476M020CK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T495X476M020AS vs T496X476M020CK61107610 |
T493X476M020CT651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X476M020AS vs T493X476M020CT651A7280 |
T493X476M020BH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X476M020AS vs T493X476M020BH63307280 |