Part Details for T495X476M035AHE200 by KEMET Corporation
Results Overview of T495X476M035AHE200 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495X476M035AHE200 Information
T495X476M035AHE200 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495X476M035AHE200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40K1351
|
Newark | Capacitor,47Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T495X476M035AHE200 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.1800 / $4.0600 | Buy Now |
|
DISTI #
399-T495X476M035AHE200TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4606 | Buy Now |
|
DISTI #
T495X476M035AHE200
|
Avnet Americas | - Tape and Reel (Alt: T495X476M035AHE200) COO: Mexico RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3222 / $3.3914 | Buy Now |
|
DISTI #
80-T495X476M35AHE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=200mOhms RoHS: Not Compliant | 0 |
|
$3.4600 | Order Now |
|
DISTI #
T495X476M035AHE200
|
Avnet Abacus | - Tape and Reel (Alt: T495X476M035AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T495X476M035AHE200 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T495X476M035AHE200
T495X476M035AHE200 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T495X476M035AHE200 Part Data Attributes
|
|
T495X476M035AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476M035AHE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2917 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Ripple Current And Esr Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 200 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0165 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 145.2 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T495X476M035AHE200
This table gives cross-reference parts and alternative options found for T495X476M035AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476M035AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T513X476M035BC63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T513X476M035BC63207640 |
| T513X476M035BB63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T513X476M035BB63107640 |
| T513X476M035AK6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | T495X476M035AHE200 vs T513X476M035AK6220 |
| T493X476M035AB6211 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T493X476M035AB6211 |
| T491X476M035ASC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | T495X476M035AHE200 vs T491X476M035ASC-7280 |
| T513X476M035AK6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T513X476M035AK6110WAFL |
| T494X476M035AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T494X476M035AM |
| 07016-155MCHA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T495X476M035AHE200 vs 07016-155MCHA |
| T513X476M035AT6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T513X476M035AT6120WAFL |
| T493X476M035CK6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476M035AHE200 vs T493X476M035CK6212 |
T495X476M035AHE200 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the T495X476M035AHE200 can be found in the KEMET Land Pattern Recommendation document (KEM_LPR_2013) or by contacting KEMET's technical support team.
-
The T495X476M035AHE200 is a Class II ceramic capacitor, which means it is suitable for high-frequency applications. However, it's essential to consider the capacitor's impedance, ESR, and ESL when designing for high-frequency circuits. Consult KEMET's application notes or technical support for more information.
-
The T495X476M035AHE200 is an industrial-grade capacitor, but it may not meet the specific requirements for automotive applications. KEMET offers automotive-grade capacitors with specific certifications (e.g., AEC-Q200). Consult KEMET's product catalog or technical support to determine the best capacitor for your automotive application.
-
The T495X476M035AHE200 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage precautions.
-
The T495X476M035AHE200 has a maximum operating temperature of 125°C. While it can tolerate high temperatures, it's essential to consider the capacitor's derating and reliability when operating at elevated temperatures. Consult KEMET's application notes or technical support for more information.