Part Details for T496B105K025ZH61107280 by KEMET Corporation
Overview of T496B105K025ZH61107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B105K025ZH61107280
T496B105K025ZH61107280 CAD Models
T496B105K025ZH61107280 Part Data Attributes
|
T496B105K025ZH61107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K025ZH61107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B105K025ZH61107280
This table gives cross-reference parts and alternative options found for T496B105K025ZH61107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K025ZH61107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451B11051EKAB | CAP,TANTALUM / TA2O5,1UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T496B105K025ZH61107280 vs T451B11051EKAB |
CWR11KB105KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K025ZH61107280 vs CWR11KB105KZBW |
CWR11KS105KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T496B105K025ZH61107280 vs CWR11KS105KPA |
TBJB105K025CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025ZH61107280 vs TBJB105K025CWLT0924 |
TBJB105K025CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025ZH61107280 vs TBJB105K025CWLT0023 |
TBJB105K025CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K025ZH61107280 vs TBJB105K025CRLC9000 |
CWR11KH105KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K025ZH61107280 vs CWR11KH105KDB |
TBJB105K025CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025ZH61107280 vs TBJB105K025CBST0023 |
TBJB105K025CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025ZH61107280 vs TBJB105K025CRLT0900 |
CWR11KH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K025ZH61107280 vs CWR11KH105KB |