Part Details for T496B105K035AHE5K0C-7280 by KEMET Corporation
Overview of T496B105K035AHE5K0C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B105K035AHE5K0C-7280
T496B105K035AHE5K0C-7280 CAD Models
T496B105K035AHE5K0C-7280 Part Data Attributes
|
T496B105K035AHE5K0C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K035AHE5K0C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | T496(35V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | T496(35 V,K TOL) | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T496B105K035AHE5K0C-7280
This table gives cross-reference parts and alternative options found for T496B105K035AHE5K0C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K035AHE5K0C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs CWR11MC105KZBTR |
T493B105K035CH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | KEMET Corporation | T496B105K035AHE5K0C-7280 vs T493B105K035CH6430C-7280 |
TBJB105K035CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs TBJB105K035CBST0745 |
267N3502105KPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T496B105K035AHE5K0C-7280 vs 267N3502105KPB |
TBJB105K035CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs TBJB105K035CWLT0945 |
T492B105K035MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T496B105K035AHE5K0C-7280 vs T492B105K035MB |
TBJB105K035CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs TBJB105K035CBLT0945 |
PCT1/35BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T496B105K035AHE5K0C-7280 vs PCT1/35BKLF |
TBJB105K035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs TBJB105K035CRST0023 |
CWR11MC105KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K035AHE5K0C-7280 vs CWR11MC105KZCBULK |