Capacitors
T496B106K006CH641C
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP

Overview of T496B106K006CH641C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496B106K006CH641C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4236
Newark 10.0Uf 6.0V |Kemet T496B106K006CH641C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 200 $127.6000
$127.6000 Buy Now
DISTI # 399-T496B106K006CH641CTR-ND
DigiKey CAP TANT SMD FUSED Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $129.9506
$129.9506 Buy Now
DISTI # T496B106K006CH641C
TTI Tantalum Capacitors - Solid SMD 10UF 6V 10% B SPACE GRADE Min Qty: 10 Package Multiple: 1 Container: Reel Americas - 0
  • 10 $236.8500
  • 25 $189.8400
  • 50 $181.8000
$181.8000 / $236.8500 Buy Now

CAD Models for T496B106K006CH641C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496B106K006CH641C by KEMET Corporation

T496B106K006CH641C
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0006 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
62.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B106K006CH641C
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T496B106K006CH641C

This table gives cross-reference parts and alternative options found for T496B106K006CH641C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B106K006CH641C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B106K006CC621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T496B106K006CH641C vs T493B106K006CC621A7610
TBJB106K006RCLC0845 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T496B106K006CH641C vs TBJB106K006RCLC0845
T494B106K006AG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T496B106K006CH641C vs T494B106K006AG7280
TBJB106K006RCSZ0845 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T496B106K006CH641C vs TBJB106K006RCSZ0845
T493B106K006BB64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B106K006CH641C vs T493B106K006BB64207610
T493B106K006CH62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B106K006CH641C vs T493B106K006CH62207640
T493B106K006CC611B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T496B106K006CH641C vs T493B106K006CC611B7610
T492B106K006RS42507610 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T496B106K006CH641C vs T492B106K006RS42507610
T496B106K006BK64107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T496B106K006CH641C vs T496B106K006BK64107610
T494B106K006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T496B106K006CH641C vs T494B106K006AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B106K006CH641C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B106K006CH641C by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B106K006CH641C would you like to use for your alert(s)?
  • Please alert me when T496B106K006CH641C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B106K006CH641C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B106K006CH641C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B106K006CH641C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B106K006CH641C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B106K006CH641C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: