Part Details for T496B106M016ATE3K5C-7280 by KEMET Corporation
Overview of T496B106M016ATE3K5C-7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B106M016ATE3K5C-7280
T496B106M016ATE3K5C-7280 CAD Models
T496B106M016ATE3K5C-7280 Part Data Attributes
|
T496B106M016ATE3K5C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B106M016ATE3K5C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Manufacturer Series | T496(16V,MTOL) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | T496(16 V,M TOL) | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for T496B106M016ATE3K5C-7280
This table gives cross-reference parts and alternative options found for T496B106M016ATE3K5C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B106M016ATE3K5C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T496B106M016ATE3K5C-7280 vs T491B106M016ZT |
TR3B106M016D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B106M016ATE3K5C-7280 vs TR3B106M016D0800 |
B45116B1069M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B106M016ATE3K5C-7280 vs B45116B1069M657 |
TA016TCM106MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T496B106M016ATE3K5C-7280 vs TA016TCM106MBR-13 |
TR3B106M016E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B106M016ATE3K5C-7280 vs TR3B106M016E0800 |
07016-067MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T496B106M016ATE3K5C-7280 vs 07016-067MCH |
B45198L3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B106M016ATE3K5C-7280 vs B45198L3106M206 |
593D106X0016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B106M016ATE3K5C-7280 vs 593D106X0016B2WE3 |
T451B11061CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T496B106M016ATE3K5C-7280 vs T451B11061CMB |
TMC1CBLTE106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | T496B106M016ATE3K5C-7280 vs TMC1CBLTE106MR |