-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496B226M6AHE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 20% ESR=3.5ohm RoHS: Not Compliant | 0 |
|
$0.5600 / $0.5860 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B226M006AHE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B226M006AHE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B226M006AHE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B226M006AHE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B226M6R3C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B226M006AHE3K5 vs TR3B226M6R3C0600 |
TRJB226M006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T496B226M006AHE3K5 vs TRJB226M006S |
T451B12260JMAP | CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T496B226M006AHE3K5 vs T451B12260JMAP |
T450B12260JMAB | CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T496B226M006AHE3K5 vs T450B12260JMAB |
B45106B2266M507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B226M006AHE3K5 vs B45106B2266M507 |
SK5-0J226M-RBA | CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL | ELNA America Inc | T496B226M006AHE3K5 vs SK5-0J226M-RBA |
07016-012MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T496B226M006AHE3K5 vs 07016-012MCC |
TR3B226M6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B226M006AHE3K5 vs TR3B226M6R3D0600 |
B45106B2269M507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B226M006AHE3K5 vs B45106B2269M507 |
B45196H1226M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T496B226M006AHE3K5 vs B45196H1226M206 |