Part Details for T496B684K035CC621A7280 by KEMET Corporation
Overview of T496B684K035CC621A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B684K035CC621A7280
T496B684K035CC621A7280 CAD Models
T496B684K035CC621A7280 Part Data Attributes
|
T496B684K035CC621A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B684K035CC621A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B684K035CC621A7280
This table gives cross-reference parts and alternative options found for T496B684K035CC621A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B684K035CC621A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK684KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B684K035CC621A7280 vs CWR11MK684KZBTR |
TBJB684K035CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CWST0824 |
TBJB684K035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CRST0023 |
CWR11MC684KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B684K035CC621A7280 vs CWR11MC684KZBW |
TBJB684K035CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CWST0024 |
267M3502684KL376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T496B684K035CC621A7280 vs 267M3502684KL376 |
CWR11MB684KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B684K035CC621A7280 vs CWR11MB684KCABULK |
TBJB684K035CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CRST0823 |
TBJB684K035CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CWST0H24 |
TBJB684K035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T496B684K035CC621A7280 vs TBJB684K035CSLT0045 |