Part Details for T496D225K050ATE2K5C-7280 by KEMET Corporation
Overview of T496D225K050ATE2K5C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D225K050ATE2K5C-7280
T496D225K050ATE2K5C-7280 CAD Models
T496D225K050ATE2K5C-7280 Part Data Attributes
|
T496D225K050ATE2K5C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D225K050ATE2K5C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T496(50V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | T496(50 V,K TOL) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T496D225K050ATE2K5C-7280
This table gives cross-reference parts and alternative options found for T496D225K050ATE2K5C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D225K050ATE2K5C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D225K050EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T496D225K050ATE2K5C-7280 vs T86D225K050EAAL |
CWR11NH225KTA/PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Vishay Intertechnologies | T496D225K050ATE2K5C-7280 vs CWR11NH225KTA/PT |
TBJD225K050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T496D225K050ATE2K5C-7280 vs TBJD225K050CRST0723 |
TBJD225K050CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T496D225K050ATE2K5C-7280 vs TBJD225K050CBLT0845 |
267M5002225KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T496D225K050ATE2K5C-7280 vs 267M5002225KL |
TBJD225K050CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T496D225K050ATE2K5C-7280 vs TBJD225K050CBST0924 |
T86D225K050RAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Vishay Intertechnologies | T496D225K050ATE2K5C-7280 vs T86D225K050RAAS |
TBJD225K050CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T496D225K050ATE2K5C-7280 vs TBJD225K050CSST0824 |
TBJD225K050CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T496D225K050ATE2K5C-7280 vs TBJD225K050CWLT0700 |
T450D12251HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Fenghua (HK) Electronics Ltd | T496D225K050ATE2K5C-7280 vs T450D12251HKB |