Part Details for T496D227K010AHE300C-7280 by KEMET Corporation
Overview of T496D227K010AHE300C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D227K010AHE300C-7280
T496D227K010AHE300C-7280 CAD Models
T496D227K010AHE300C-7280 Part Data Attributes:
|
T496D227K010AHE300C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D227K010AHE300C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T496(10V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T496(10 V,K TOL) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T496D227K010AHE300C-7280
This table gives cross-reference parts and alternative options found for T496D227K010AHE300C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D227K010AHE300C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D227X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs 593D227X9010D2WE3 |
TR3D227K010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs TR3D227K010D0100 |
TR3D227K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs TR3D227K010E0100 |
B45197A2227K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D227K010AHE300C-7280 vs B45197A2227K409 |
B45110D2276K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D227K010AHE300C-7280 vs B45110D2276K506 |
T83D227K010UBBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs T83D227K010UBBL |
TCKIA227DT-LF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T496D227K010AHE300C-7280 vs TCKIA227DT-LF |
T95D227K010ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs T95D227K010ESAS |
T83D227K010UASS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T496D227K010AHE300C-7280 vs T83D227K010UASS |
07016-049KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T496D227K010AHE300C-7280 vs 07016-049KBC |