Capacitors
T496X157K010ATE700C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917

Overview of T496X157K010ATE700C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T496X157K010ATE700C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496X157K010ATE700C-7280 by KEMET Corporation

T496X157K010ATE700C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e3
Length
7.3 mm
Manufacturer Series
T496(10V,KTOL)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Series
T496(10 V,K TOL)
Size Code
2917
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
4.3 mm
Want to compare parts?
  1. T496X157K010ATE700C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917
    VS

Alternate Parts for T496X157K010ATE700C-7280

This table gives cross-reference parts and alternative options found for T496X157K010ATE700C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X157K010ATE700C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X157K010CC652C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T496X157K010ATE700C-7280 vs T496X157K010CC652C7280
T493X157K010BK63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T496X157K010ATE700C-7280 vs T493X157K010BK63307280
T493X157K010CK632C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T496X157K010ATE700C-7280 vs T493X157K010CK632C
T493X157K010CM6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T496X157K010ATE700C-7280 vs T493X157K010CM6310
T496X157K010AK6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T496X157K010ATE700C-7280 vs T496X157K010AK6120
T495X157K010AME085 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X157K010ATE700C-7280 vs T495X157K010AME085
T496X157K010CK6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T496X157K010ATE700C-7280 vs T496X157K010CK6210
T496X157K010CH642B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T496X157K010ATE700C-7280 vs T496X157K010CH642B
T493X157K010CB62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X157K010ATE700C-7280 vs T493X157K010CB62207610
T496X157K010ZC6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T496X157K010ATE700C-7280 vs T496X157K010ZC6210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496X157K010ATE700C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496X157K010ATE700C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496X157K010ATE700C-7280 would you like to use for your alert(s)?
  • Please alert me when T496X157K010ATE700C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496X157K010ATE700C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496X157K010ATE700C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496X157K010ATE700C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496X157K010ATE700C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496X157K010ATE700C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: