Part Details for T497B335K010AH62157610 by KEMET Corporation
Overview of T497B335K010AH62157610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B335K010AH62157610
T497B335K010AH62157610 CAD Models
T497B335K010AH62157610 Part Data Attributes
|
T497B335K010AH62157610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B335K010AH62157610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28.4 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B335K010AH62157610
This table gives cross-reference parts and alternative options found for T497B335K010AH62157610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B335K010AH62157610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B335K010AB6115WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010AB6115WAFL |
T4ZB335K010CRLB4923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B335K010AH62157610 vs T4ZB335K010CRLB4923 |
T497B335K010CT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010CT63157610 |
T497B335K010BB6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010BB6215 |
T497B335K010BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010BT64107610 |
T497B335K010AB6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010AB6315 |
T497B335K010AT6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010AT6115 |
T497B335K010BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010BH6110 |
T497B335K010AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1505 | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010AT61107280 |
T497B335K010CB6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B335K010AH62157610 vs T497B335K010CB6315 |