Part Details for T497C225K015CC621B7610 by KEMET Corporation
Overview of T497C225K015CC621B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497C225K015CC621B7610
T497C225K015CC621B7610 CAD Models
T497C225K015CC621B7610 Part Data Attributes:
|
T497C225K015CC621B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497C225K015CC621B7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 56.4 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497C225K015CC621B7610
This table gives cross-reference parts and alternative options found for T497C225K015CC621B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497C225K015CC621B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC225K015CDSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CDSZ0724 |
TAZC225K015CDMD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CDMD0H45 |
TAZC225K015CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CWST0945 |
CWR09HK225KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T497C225K015CC621B7610 vs CWR09HK225KZCTR |
T429C225K015AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | KEMET Corporation | T497C225K015CC621B7610 vs T429C225K015AKTLVL |
TAZC225K015CSMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CSMC0900 |
TAZC225K015CBMD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CBMD0H45 |
TAZC225K015CBMC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CBMC0923 |
TAZC225K015CDSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CDSD0745 |
TAZC225K015CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T497C225K015CC621B7610 vs TAZC225K015CSST0724 |