Part Details for T498A105K020ZGE5K97280 by KEMET Corporation
Overview of T498A105K020ZGE5K97280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498A105K020ZGE5K97280
T498A105K020ZGE5K97280 CAD Models
T498A105K020ZGE5K97280 Part Data Attributes
|
T498A105K020ZGE5K97280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498A105K020ZGE5K97280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 102 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.005 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T498A105K020ZGE5K97280
This table gives cross-reference parts and alternative options found for T498A105K020ZGE5K97280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498A105K020ZGE5K97280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498A105K020AHE5K97280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020AHE5K97280 |
TH3A105K020V5900 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T498A105K020ZGE5K97280 vs TH3A105K020V5900 |
T498A105K020AME5K9 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020AME5K9 |
T498A105K020ZTA5K9 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020ZTA5K9 |
T498A105K020ZGE5K9 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020ZGE5K9 |
T498A105K020ATA5K97280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020ATA5K97280 |
TH3A105K020C5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T498A105K020ZGE5K97280 vs TH3A105K020C5900 |
T498A105K020ATE5K97280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020ATE5K97280 |
T498A105K020ATA5K9 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020ATA5K9 |
T498A105K020AME5K97280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T498A105K020ZGE5K97280 vs T498A105K020AME5K97280 |