-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4668
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:212Ma Rohs Compliant: Yes |Kemet T498B226M016ATE1K9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
66AH4669
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:212Ma Rohs Compliant: Yes |Kemet T498B226M016ATE1K9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
399-T498B226M016ATE1K9TR-ND
|
DigiKey | CAP TANT 22UF 20% 16V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2418 | Buy Now |
DISTI #
80-T498B226M16ATE1K9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 1311 20% ESR=1.9Ohms RoHS: Compliant | 0 |
|
$0.2230 / $0.5900 | Order Now |
DISTI #
T498B226M016ATE1K9
|
TME | Capacitor: tantalum, low ESR, 22uF, 16VDC, SMD, B, 1411, ±20%, 1.9Ω Min Qty: 2000 | 0 |
|
$0.4080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498B226M016ATE1K9
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B226M016ATE1K9
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T498B226M016ATE1K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B226M016ATE1K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B226M016E1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226M016ATE1K9 vs TH3B226M016E1900 |
TH3B226M016F1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226M016ATE1K9 vs TH3B226M016F1900 |
TH3B226M016C1900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B226M016ATE1K9 vs TH3B226M016C1900 |