Part Details for T499B475K020AME3K5 by KEMET Corporation
Overview of T499B475K020AME3K5 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499B475K020AME3K5
T499B475K020AME3K5 CAD Models
T499B475K020AME3K5 Part Data Attributes:
|
T499B475K020AME3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499B475K020AME3K5
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.8 mm |
Alternate Parts for T499B475K020AME3K5
This table gives cross-reference parts and alternative options found for T499B475K020AME3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499B475K020AME3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499B475K020ANE3K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B475K020AME3K5 vs T499B475K020ANE3K5 |
T499B475K020ANE3K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B475K020AME3K5 vs T499B475K020ANE3K57280 |
T499B475K020AME3K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B475K020AME3K5 vs T499B475K020AME3K57280 |
B45196T4475K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T499B475K020AME3K5 vs B45196T4475K209 |