-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8110
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 22 F, 10%, 35 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T499X226K035ATE700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 982 |
|
$3.9400 / $5.3700 | Buy Now |
DISTI #
77K9790
|
Newark | Tantalum Capacitor, 22Uf, 35V, 10%, 2917, Full Reel, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T499X226K035ATE700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.4000 | Buy Now |
DISTI #
12N2815
|
Newark | Tantalum Capacitor, 22Uf 35V, 0.7 Ohm, 0.1, 7343-43, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T499X226K035ATE700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1200 | Buy Now |
DISTI #
399-5081-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1539 In Stock |
|
$1.8694 / $4.5500 | Buy Now |
DISTI #
T499X226K035ATE700
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 175 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T499X226K035ATE700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $2.6131 | Buy Now |
DISTI #
80-T499X226K35TE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700mOhms RoHS: Compliant | 675 |
|
$1.9000 / $3.7600 | Buy Now |
DISTI #
T499X226K035ATE700
|
TTI | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8100 / $2.0600 | Buy Now |
DISTI #
T499X226K035ATE700
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 175 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T499X226K035ATE700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $2.6131 | Buy Now |
DISTI #
T499X226K035ATE700
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 175 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T499X226K035ATE700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1776 / $2.6131 | Buy Now |
DISTI #
SMC-T499X226K035ATE700
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499X226K035ATE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499X226K035ATE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 97.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T499X226K035ATE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499X226K035ATE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499X226K035AME700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X226K035ATE700 vs T499X226K035AME700 |
T499X226K035ANE700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X226K035ATE700 vs T499X226K035ANE700 |
T499X226K035AME7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X226K035ATE700 vs T499X226K035AME7007280 |
T499X226K035ANE7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X226K035ATE700 vs T499X226K035ANE7007280 |