Part Details for T510E107K025ATA0507280 by KEMET Corporation
Overview of T510E107K025ATA0507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510E107K025ATA0507280
T510E107K025ATA0507280 CAD Models
T510E107K025ATA0507280 Part Data Attributes
|
T510E107K025ATA0507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E107K025ATA0507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T510E107K025ATA0507280
This table gives cross-reference parts and alternative options found for T510E107K025ATA0507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E107K025ATA0507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107K025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LRLC0924 |
TBJV107K025LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LRLZ0H24 |
TBJV107K025LRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LRSC0723 |
TBJV107K025LBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LBLB0H45 |
T513E107K025BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E107K025ATA0507280 vs T513E107K025BC63107640 |
TBJV107K025LSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LSSC0824 |
T495E107K025ATA100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | KEMET Corporation | T510E107K025ATA0507280 vs T495E107K025ATA100 |
TBJV107K025LWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LWLZ0H00 |
T495E107K025AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E107K025ATA0507280 vs T495E107K025AHE100 |
TBJV107K025LWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | T510E107K025ATA0507280 vs TBJV107K025LWLB0000 |