Part Details for T510E108M004CT651C7640 by KEMET Corporation
Overview of T510E108M004CT651C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510E108M004CT651C7640
T510E108M004CT651C7640 CAD Models
T510E108M004CT651C7640 Part Data Attributes
|
T510E108M004CT651C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E108M004CT651C7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1500 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T510E108M004CT651C7640
This table gives cross-reference parts and alternative options found for T510E108M004CT651C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E108M004CT651C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687M004LSSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LSSB0800 |
TBMV687M004LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LBSB0823 |
TBMV687M004LRSB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LRSB0724 |
TBMV687M004LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LBSB0745 |
TBMV687M004LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LWSB0845 |
TBMV687M004LSSB0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LSSB0924 |
TBMV687M004LSSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LSSB0024 |
TCMOG108HTLSR035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T510E108M004CT651C7640 vs TCMOG108HTLSR035 |
TBMV687M004LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004CT651C7640 vs TBMV687M004LWSB0823 |
T510E108M004ATE010C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | KEMET Corporation | T510E108M004CT651C7640 vs T510E108M004ATE010C-7280 |