Part Details for T510E687M006CT611A7610 by KEMET Corporation
Overview of T510E687M006CT611A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510E687M006CT611A7610
T510E687M006CT611A7610 CAD Models
T510E687M006CT611A7610 Part Data Attributes:
|
T510E687M006CT611A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E687M006CT611A7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T510E687M006CT611A7610
This table gives cross-reference parts and alternative options found for T510E687M006CT611A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E687M006CT611A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E687M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006ATAUTO |
T491E687M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006ANAUTO |
T491E687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006ATAUTO7280 |
T491E687M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006AS |
T491E687M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006ZT |
T491E687M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006ANAUTO7280 |
T491E687M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006AHAUTO |
T494E687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T494E687M006AHAUTO7280 |
T494E687M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T494E687M006ATAUTO |
T491E687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E687M006CT611A7610 vs T491E687M006AHAUTO7280 |