Capacitors
T510X157M016ATE030C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917

Overview of T510X157M016ATE030C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T510X157M016ATE030C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T510X157M016ATE030C-7280 by KEMET Corporation

T510X157M016ATE030C-7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
30 mΩ
Height
4 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
2917
Terminal Finish
MATTE TIN OVER NICKEL
Width
4.3 mm
Want to compare parts?
  1. T510X157M016ATE030C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917
    VS

Alternate Parts for T510X157M016ATE030C-7280

This table gives cross-reference parts and alternative options found for T510X157M016ATE030C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X157M016ATE030C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X157M016AK61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X157M016ATE030C-7280 vs T513X157M016AK61207610
T513X157M016AT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T510X157M016ATE030C-7280 vs T513X157M016AT62107280
T493X157M016AB64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016AB64207280
T493X157M016CC64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016CC64107280
T513X157M016BT61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T510X157M016ATE030C-7280 vs T513X157M016BT61107280
T493X157M016AC64307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016AC64307640
T493X157M016CN61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016CN61107280
T493X157M016AM6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016AM6420
T493X157M016BB64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T510X157M016ATE030C-7280 vs T493X157M016BB64107640
T510X157M016AHE0307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T510X157M016ATE030C-7280 vs T510X157M016AHE0307280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T510X157M016ATE030C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T510X157M016ATE030C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T510X157M016ATE030C-7280 would you like to use for your alert(s)?
  • Please alert me when T510X157M016ATE030C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T510X157M016ATE030C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T510X157M016ATE030C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T510X157M016ATE030C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T510X157M016ATE030C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T510X157M016ATE030C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: