Part Details for T510X226K050ATE100 by KEMET Corporation
Results Overview of T510X226K050ATE100 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T510X226K050ATE100 Information
T510X226K050ATE100 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T510X226K050ATE100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AM5787
|
Newark | Tantalum Cap, 22Uf, 50Vdc, 1.643A, 2917 Rohs Compliant: Yes |Kemet T510X226K050ATE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$8.1700 / $12.7200 | Buy Now |
|
DISTI #
79M4936
|
Newark | 22.0Uf 50.0V Rohs Compliant: Yes |Kemet T510X226K050ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$6.0100 / $6.9000 | Buy Now |
|
DISTI #
399-18873-1-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
709 In Stock |
|
$6.5854 / $11.4800 | Buy Now |
|
DISTI #
T510X226K050ATE100
|
Avnet Americas | - Tape and Reel (Alt: T510X226K050ATE100) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.1536 / $6.5651 | Buy Now |
|
DISTI #
80-T510X226K50ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=100mOhms RoHS: Compliant | 996 |
|
$6.5600 / $11.4800 | Buy Now |
|
DISTI #
T510X226K050ATE100
|
TTI | Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=100mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$6.4100 / $6.8300 | Buy Now |
|
DISTI #
T510X226K050ATE100
|
Avnet Abacus | - Tape and Reel (Alt: T510X226K050ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
T510X226K050ATE100
|
Avnet Asia | (Alt: T510X226K050ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$6.1547 / $6.9349 | Buy Now |
US Tariff Estimator: T510X226K050ATE100 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T510X226K050ATE100
T510X226K050ATE100 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T510X226K050ATE100 Part Data Attributes
|
|
T510X226K050ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X226K050ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 22 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 100 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.011 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Ripple Current | 657 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T510X226K050ATE100
This table gives cross-reference parts and alternative options found for T510X226K050ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X226K050ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T491X226K050AT | KEMET Corporation | $3.5036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050AT |
| T491X226K050AG | KEMET Corporation | $4.1350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050AG |
| T491X226K050ATAUTO | KEMET Corporation | $5.4110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050ATAUTO |
| T491X226K050ANAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050ANAUTO |
| T491X226K050AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050AN |
| T491X226K050ZH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T510X226K050ATE100 vs T491X226K050ZH |
| T494X226K050AHAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917 | T510X226K050ATE100 vs T494X226K050AHAUTO |
| T510X226K050ATA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T510X226K050ATA1007280 |
| T491X226K050ANAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T491X226K050ANAUTO7280 |
| T494X226K050AGAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | T510X226K050ATE100 vs T494X226K050AGAUTO |
T510X226K050ATE100 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T510X226K050ATE100 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the T510X226K050ATE100 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the T510X226K050ATE100 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the T510X226K050ATE100 is typically around 50 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the T510X226K050ATE100 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.