Part Details for T510X227K016AGE025C-7280 by KEMET Corporation
Overview of T510X227K016AGE025C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T510X227K016AGE025C-7280
T510X227K016AGE025C-7280 CAD Models
T510X227K016AGE025C-7280 Part Data Attributes
|
T510X227K016AGE025C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X227K016AGE025C-7280
KEMET Corporation
CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T510X227K016AGE025C-7280
This table gives cross-reference parts and alternative options found for T510X227K016AGE025C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X227K016AGE025C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227K016CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016CH6420 |
T493X227K016CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016CK62107610 |
T493X227K016CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016CK6310 |
T494X227K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T510X227K016AGE025C-7280 vs T494X227K016AT |
T513X227K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227K016AGE025C-7280 vs T513X227K016AK6320 |
T510X227K016AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227K016AGE025C-7280 vs T510X227K016AHE0257280 |
T493X227K016AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016AT6320 |
T513X227K016AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AGE025C-7280 vs T513X227K016AB6220WAFL |
T493X227K016CM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016CM6220 |
T493X227K016BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AGE025C-7280 vs T493X227K016BK64107610 |