Part Details for T510X227K016ZTE0407280 by KEMET Corporation
Overview of T510X227K016ZTE0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X227K016ZTE0407280
T510X227K016ZTE0407280 CAD Models
T510X227K016ZTE0407280 Part Data Attributes
|
T510X227K016ZTE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X227K016ZTE0407280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Manufacturer Series | B45396R3227K506 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2340 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T510X227K016ZTE0407280
This table gives cross-reference parts and alternative options found for T510X227K016ZTE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X227K016ZTE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X227K016ZHE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227K016ZTE0407280 vs T510X227K016ZHE040 |
TRME227K016S0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T510X227K016ZTE0407280 vs TRME227K016S0040 |
T510X227K016ZTE0457280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T510X227K016ZTE0407280 vs T510X227K016ZTE0457280 |
TAJD227K016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917 | Kyocera AVX Components | T510X227K016ZTE0407280 vs TAJD227K016P |
TPME227K016B0025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T510X227K016ZTE0407280 vs TPME227K016B0025 |
TAJD227K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T510X227K016ZTE0407280 vs TAJD227K016B |
T495D227K016ZTE2007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X227K016ZTE0407280 vs T495D227K016ZTE2007280 |
T495D227K016ZTE200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T510X227K016ZTE0407280 vs T495D227K016ZTE200 |
TC212D227K016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | Sunlord | T510X227K016ZTE0407280 vs TC212D227K016Y |
T494X227K16AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X227K016ZTE0407280 vs T494X227K16AT |