Part Details for T513X227K016AH6120 by KEMET Corporation
Results Overview of T513X227K016AH6120 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T513X227K016AH6120 Information
T513X227K016AH6120 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T513X227K016AH6120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-T513X227K016AH6120TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 50 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8236 | Buy Now |
|
DISTI #
T513X227K016AH6120
|
Avnet Americas | - Custom Tape W/Leader (Alt: T513X227K016AH6120) COO: Mexico RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Container: Tape w/Leader | 0 |
|
$9.9830 / $10.5036 | Buy Now |
|
DISTI #
T513X227K016AH6120
|
TTI | Tantalum Capacitors - Solid SMD 220UF 16V 10% X RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$10.9300 / $13.5300 | Buy Now |
US Tariff Estimator: T513X227K016AH6120 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T513X227K016AH6120
T513X227K016AH6120 Part Data Attributes
|
|
T513X227K016AH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X227K016AH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2917 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 220 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 25 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0352 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 1028 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T513X227K016AH6120
This table gives cross-reference parts and alternative options found for T513X227K016AH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X227K016AH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T513X227K016BH61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T513X227K016AH6120 vs T513X227K016BH61207610 |
| T493X227K016CK62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T513X227K016AH6120 vs T493X227K016CK62107280 |
| T513X227K016BC6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T513X227K016AH6120 vs T513X227K016BC6420 |
| T513X227K016BC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T513X227K016AH6120 vs T513X227K016BC6310WAFL |
| T513X227K016AT61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T513X227K016AH6120 vs T513X227K016AT61207610 |
| T493X227K016BH6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | T513X227K016AH6120 vs T493X227K016BH6420 |
| T510X227K016AHA0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T513X227K016AH6120 vs T510X227K016AHA0257280 |
| T493X227K016CB61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T513X227K016AH6120 vs T493X227K016CB61107610 |
| T493X227K016CC61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T513X227K016AH6120 vs T493X227K016CC61207610 |
| T493X227K016BN6430 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | T513X227K016AH6120 vs T493X227K016BN6430 |